Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEBLU-L1-R250-00Y01
Order Code1727687
Product RangeXLamp XP-E
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBLU-L1-R250-00Y01
Order Code1727687
Product RangeXLamp XP-E
Technical Datasheet
Product RangeXLamp XP-E
LED ColourBlue
Wavelength Typ485nm
Viewing Angle130°
Luminous Flux @ Test30.6lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The XLamp XP-E series LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-E LED continues Cree's history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
- Maximum drive current up to 1A
- Low thermal resistance as low as 8°C/W
- 150°C Maximum junction temperature
- 115 to 130° Wide viewing angle
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Industrial, Portable Devices, Commercial
Technical Specifications
Product Range
XLamp XP-E
Wavelength Typ
485nm
Luminous Flux @ Test
30.6lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
Power Dissipation Pd
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001