Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00H51
Order Code2430090
Product RangeXLamp XP-G2
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00H51
Order Code2430090
Product RangeXLamp XP-G2
Technical Datasheet
Product RangeXLamp XP-G2
LED ColourCool White
Viewing Angle115°
Luminous Flux @ Test139lm
CCT6200K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (15-Jun-2015)
Product Overview
The XLAMP XP-G2 series LED is built on the SC³ technology platform, delivers up to 20% more lumens per watt and 2.5 times the lumens-per-dollar over the original XP-G, lowering system cost up to 57%. The new XP-G2 is optically compatible with the original XP-G, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle and improve time to market. Combining high light output, reliability and efficacy, XP-G2 is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.
- Available in white, outdoor white and 80-, 85- and 90-CRI white
- ANSI-compatible chromaticity bins
- Binned at 85°C
- 1500mA Maximum drive current
- 4°C/W Low thermal resistance
- 115° Wide viewing angle
- Unlimited floor life at <=30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Portable Devices
Technical Specifications
Product Range
XLamp XP-G2
Viewing Angle
115°
CCT
6200K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
5W
LED Colour
Cool White
Luminous Flux @ Test
139lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277