Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROMPTON LIGHTING
Manufacturer Part NoEBTFW258S
Order Code1500246
Technical Datasheet
Length1.57m
Lamp Base TypeG13
Luminous Flux-
Bulb Diameter26mm
Supply Voltage-
Color Temperature Typ-
Power Rating116W
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Precision injection mouldings
- Vandal and heat resistant polycarbonate body, diffuser and clips
- Deep poured gasket seal for consistent and reliable sealing
- Prismatic diffuser for optimum light distribution and glare reduction
- IP65 Rating
- Switch Start control gear
- 20mm cable entry holes at each end, complete with sealing plugs
- Quick fix ceiling brackets removes the need to seal fixing holes
- Requires T8 fluorescent lamps (not supplied)
Technical Specifications
Length
1.57m
Luminous Flux
-
Supply Voltage
-
Power Rating
116W
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
G13
Bulb Diameter
26mm
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94054095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6