Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROMPTON LIGHTING
Manufacturer Part NoTFW158S
Order Code1500237
Technical Datasheet
Length1.57m
Bulb Diameter26mm
Supply Voltage230V
Power Rating58W
Product Range-
Product Overview
- Precision injection mouldings
- Vandal and heat resistant polycarbonate body, diffuser and clips
- Deep poured gasket seal for consistent and reliable sealing
- Prismatic diffuser for optimum light distribution and glare reduction
- IP65 Rating
- Switch Start control gear
- 20mm cable entry holes at each end, complete with sealing plugs
- Quick fix ceiling brackets removes the need to seal fixing holes
- Requires T8 fluorescent lamps (not supplied)
Technical Specifications
Length
1.57m
Supply Voltage
230V
Product Range
-
Bulb Diameter
26mm
Power Rating
58W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94054095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8