Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROPICO
Manufacturer Part No930076
Order Code1718655
Product RangeDO5000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROPICO
Manufacturer Part No930076
Order Code1718655
Product RangeDO5000 Series
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.03ohm, 0.3ohm, 3ohm, 30ohm, 300ohm, 3kohm, 30kohm
Resolution (ohm)1ohm
Test Current100µA
Accuracy-
External Height324mm
External Width339mm
External Depth131mm
Weight12kg
Product RangeDO5000 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
-
External Width
339mm
Weight
12kg
SVHC
No SVHC (17-Jan-2023)
Resistance Measurement Range
0.03ohm, 0.3ohm, 3ohm, 30ohm, 300ohm, 3kohm, 30kohm
Test Current
100µA
External Height
324mm
External Depth
131mm
Product Range
DO5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12