Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA4850
Order Code1200234
Product RangeA48
Technical Datasheet
No Longer Stocked
Alternatives for A4850
3 Products Found
Product Overview
The A4850 is a panel mount Solid State Relay with screw termination. The series 1 zero voltage turn-on switching type solid state relay features SCR output for heavy industrial loads, aluminum baseplate, direct bond copper substrate, redesigned UL94 V-0 rated housing with anti-rotation barriers and improved SEMS screw and washer.
- Direct power lead frame
- Epoxy-free design
- 800Vpk Transient overvoltage
- 0.45°C/W Junction to case thermal resistance
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 8pF Input/output maximum capacitance
Applications
Industrial
Warnings
Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.
Technical Specifications
Load Current
50A
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
Operating Voltage Max
530Vrms
Control Voltage Min
90VAC
Product Range
A48
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10696