Print Page
VOF-120D-24
AC/DC Open Frame Power Supply (PSU), ITE & Industrial, 1 Output, 120 W, 90V to 264V, Fixed
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-120D-24
Order Code4645621
Product RangeVOF-120D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$127.729 |
5+ | US$99.629 |
10+ | US$97.632 |
Price for:Each
Minimum: 1
Multiple: 1
US$127.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-120D-24
Order Code4645621
Product RangeVOF-120D Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)120W
Input Voltage VAC90V to 264V
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVOF-120D Series
Product Overview
VOF-120D-24 is a VOF-120D series AC-DC power supply. Safety approvals certified to 62368: IEC, EN, UL.
- Safety Class I or Class II, certified to EN/IEC/UL 62368-1
- Class A/B conducted and radiated emissions
- 5,000 meter operating altitude
- Over current, short circuit, and over voltage protection
- 24V DC typ output voltage
- 5A maximum output current
- 120W maximum output power
- 240mVp-p max ripple and noise
- 94% typ efficiency
- Dimensions: 101.6 x 50.80 x 32.6mm, -40 to 80°C ambient operating temperature, with derating
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V to 264V
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-120D Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
120W
Power Supply Output Type
Fixed
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2