Print Page
VOF-50E-15
AC/DC Open Frame Power Supply (PSU), Chassis Mount, ITE, Industrial & Household, 1 Output, 50 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-50E-15
Order Code4655575
Product RangeVOF-50E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$40.160 |
Price for:Each
Minimum: 1
Multiple: 1
US$40.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-50E-15
Order Code4655575
Product RangeVOF-50E Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)50W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 115V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVOF-50E Series
Product Overview
VOF-50E-15 is a VOF-50E series, internal AC-DC power supply in chassis mount.
- Universal input range from 85 to 264V AC
- 15V DC typ output voltage, 3.33A max output current, 50W max output power
- 150mVp-p max ripple and noise (at full load, 20MHz BW) and 88% efficiency (at 230V AC input)
- Class B emissions (EN 55032/CISPR)
- Certified to IEC/EN/UL 62368-1
- Designed to meet IEC/EN 60335
- Short circuit, over voltage protection
- <0.15W no-load power consumption
- Class I or Class II safety, up to 5,000 m operating altitude and OVC III
- Dimension is 3.000 x 2.000 x 1.067inch [76.20 x 50.80 x 27.1mm]
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-50E Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
50W
Power Supply Output Type
Fixed
Output Current - Output 1
3.33A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093