Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1170+ | US$4.342 |
Product Information
Product Overview
The CY62148EV30LL-45ZSXI is a 4MB high performance CMOS Static Random Access Memory (SRAM) organized as 512K words by 8-bit. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. Placing the device into standby mode reduces power consumption by more than 99% when deselected. The eight input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled or during a write operation. To write to the device, take chip enable and write enable inputs LOW. Data on the eight I/O pins is then written into the location specified on the address pins. To read from the device, take chip enable and output enable LOW while forcing write enable HIGH.
- Very high speed - 45ns
- Pin compatible with CY62148DV30
- Ultralow standby power
- Ultralow active power
- Easy memory expansion with CE and OE
- Automatic power down when deselected
- CMOS for optimum speed/power
Applications
Computers & Computer Peripherals, Industrial, Portable Devices
Technical Specifications
Asynchronous SRAM
512K x 8bit
32Pins
3.6V
-
-40°C
-
4Mbit
TSOP
2.2V
3V
Surface Mount
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CY62148EV30LL-45ZSXI.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate