Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$2,850.180 |
Price for:Each
Minimum: 1
Multiple: 1
US$2,850.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDM1200UB-10V
Order Code3884203
Product RangeDM Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC
Supply Voltage DC Max15.75V
Current Measuring Range DC-1.2kA to 1.2kA
Accuracy-
Current Sensor TechnologyClosed Loop Flux Gate
Current Measuring Range AC850A
Primary Current850A, ± 1.2kA
Secondary Signal Type-
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeDM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DM1200UB-10V is an ultra-stable, high precision (ppm class) fluxgate technology DM series current transducer for non-intrusive, isolated DC and AC current measurement up to 1320A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- 15ppm linearity, 10ppm offset
- 10V output
- Ø45mm aperture
- Fluxgate closed loop compensated technology w/ crystal driven excitation Hz for increased stability
- Industry standard DSUB 9 pin connection
- Full aluminium body for superior EMI shielding and extended operating temperature range
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC
Current Measuring Range DC
-1.2kA to 1.2kA
Current Sensor Technology
Closed Loop Flux Gate
Primary Current
850A, ± 1.2kA
Sensor Mounting
Screw Mount
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage DC Max
15.75V
Accuracy
-
Current Measuring Range AC
850A
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DM Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5