Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No0033AN
Order Code3270561
Product Range0033 Series
Your Part Number
66 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$4.770 |
| 10+ | US$4.409 |
| 25+ | US$4.315 |
| 50+ | US$4.221 |
| 100+ | US$4.141 |
| 250+ | US$4.047 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0033AN
Order Code3270561
Product Range0033 Series
Shaft TypeThreaded Shaft
Shaft Diameter10mm
Knob MaterialPhenolic
Knob / Dial StyleBall
Knob Diameter35mm
Product Range0033 Series
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
35mm
Shaft Diameter
10mm
Knob / Dial Style
Ball
Product Range
0033 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556