Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$2.546 |
| 10+ | US$2.358 |
| 25+ | US$2.305 |
| 50+ | US$2.251 |
| 100+ | US$2.198 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3089BR
Order Code3271361
Product Range3089 Series
Shaft TypeThreaded Shaft
Shaft Diameter6mm
Knob MaterialPP (Polypropylene)
Knob / Dial StyleBar
Knob Diameter51mm
Product Range3089 Series
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
PP (Polypropylene)
Knob Diameter
51mm
Shaft Diameter
6mm
Knob / Dial Style
Bar
Product Range
3089 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015338