Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No416-0100
Order Code1194047
Product Range416
Also Known AsGTIN UPC EAN: 5056414503038
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No416-0100
Order Code1194047
Product Range416
Also Known AsGTIN UPC EAN: 5056414503038
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter9.8mm
Product Range416
Product Overview
The 416 series Phono Plugs with insulated housing. These are available in two pin styles hollow or solid. The plug incorporates unique ‘T' slot design which allows the interconnection between non-standard sockets. A rigid acetyl cap is offered in two colours, red or black. The ground contact with unique ‘T' shape slots for maximum contact area.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
416
Gender
Plug
Connector Body Material
Metal Body
External Diameter
9.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006