Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDENSO
Manufacturer Part No8101003
Order Code7190682
Technical Datasheet
Tape TypeCorrosion Protection
Tape Backing MaterialPetrolatum
Tape Length - Metric10m
Tape Length - Imperial32.8ft
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial2.95"
Tape Width - Metric75mm
Product Range-
Product Overview
The 8101003 from Denso is a tape which remains plastic over a wide temperature range used for the protection of buried or exposed pipes, rods, cables, valves and metal fittings from corrosion.
- Non hardening and non cracking
- Highly resistant to mineral acid, alkalis, salt and micro organism
- Highly impermeable to water, water vapour and gases
- Minimum roll length of 10m
- Olive green tape
- Average roll thickness of 1.15mm
- Average weight of tape is 1.44kg /m2
- Temperature range from -5°C to 45°C for application
Applications
Industrial
Technical Specifications
Tape Type
Corrosion Protection
Tape Length - Metric
10m
Roll Length - Imperial
32.8ft
Tape Width - Imperial
2.95"
Product Range
-
Tape Backing Material
Petrolatum
Tape Length - Imperial
32.8ft
Roll Length - Metric
10m
Tape Width - Metric
75mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04