Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDENSO
Manufacturer Part No8101004
Order Code7190694
Technical Datasheet
Tape TypeCorrosion Protection
Tape Backing MaterialPetrolatum
Tape Width - Metric100mm
Tape Width - Imperial3.94"
Tape Length - Metric10m
Tape ColourOlive Green
Tape Length - Imperial32.8ft
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 8101004 is a Maintenance/Insulating Tape provides corrosion protection for pipes, valves, joints, metal surfaces, cable above and below ground or under water. Seals against ingress of water, gas, chemicals and grout. DENSO tape is the only PET tape on the market approved for Gas application by British Gas.
- Self-adhesive petrolatum tape
- British gas approved
- Requires minimal preparation
- Flexible
- Effective long-term sealing and protection
Applications
Industrial
Technical Specifications
Tape Type
Corrosion Protection
Tape Width - Metric
100mm
Tape Length - Metric
10m
Tape Length - Imperial
32.8ft
Roll Length - Metric
10m
SVHC
No SVHC (07-Jul-2017)
Tape Backing Material
Petrolatum
Tape Width - Imperial
3.94"
Tape Colour
Olive Green
Roll Length - Imperial
32.8ft
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4