Print Page
D100L-25C
CONTACT CLEANER 25ML
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDEOXIT
Manufacturer Part NoD100L-25C
Order Code3378095
Technical Datasheet
Volume25ml
Product Range-
SVHCTo Be Advised
Product Overview
- Improves connector performance/reliability
- Needle dispenser, Non-Drip, Safe on most plastics
- Excellent cleaning/deoxidizing, good protection, no ozone depletion
- Improves conductivity and reduces intermittent connections
- Reduces arcing, RFI, wear and abrasion
- Temperature range: -34℃ to +200℃
Technical Specifications
Volume
25ml
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062