Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$308.066 |
Price for:Each
Minimum: 1
Multiple: 1
US$308.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No222504
Order Code3806684
Technical Datasheet
Product TypeWrist Strap Test Station
Product Range-
SVHCTo Be Advised
Product Overview
Compact tester can be used to test personnel wrist straps and footwear. The tester uses LEDs and an audible alarm to indicate whether the measured resistance is within the range specified by EN 61340-5-1.
- Popular tester for less intensive use that meets EN 61340-5 basic requirements
- LEDs indicate pass, fail high and fail low as well as battery low
- Fail high level: 35megohms, fail low level: 0.75megohm
- 9 volt test voltage powered by PP3 battery
Contents
1 x compact wrist strap tester, 1 x 9 V PP3 alkaline battery.
Technical Specifications
Product Type
Wrist Strap Test Station
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
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05