Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237230
Order Code3806582
Technical Datasheet
ESD Storage TypeRack
External Height - Imperial0.73"
External Height - Metric18.5mm
External Width - Imperial5.51"
External Width - Metric140mm
External Depth - Imperial18.31"
External Depth - Metric465mm
Product Range-
SVHCTo Be Advised
Product Overview
Conductive SMT PCB rack moulded from a static dissipative thermoplastic compound based on polypropylene copolymer with carbon black and reinforced with mica flake.
- Narrow, shallow slot is ideal for holding dense boards with components near the edge
- Recommended maximum operating temperature is 85°C
- Open carrying handles
- Measurements: 140mm x 465mm
- Weight: 0.4kg
- 30 slots with easy-to-load angle: 2mm x 4mm on a 11mm pitch
Technical Specifications
ESD Storage Type
Rack
External Height - Metric
18.5mm
External Width - Metric
140mm
External Depth - Metric
465mm
SVHC
To Be Advised
External Height - Imperial
0.73"
External Width - Imperial
5.51"
External Depth - Imperial
18.31"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05