Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229805
Order Code3547735
Technical Datasheet
Lead Length-
Ground Cord ColourRed
Ground TerminalsStud
End To Ground Resistance-
Product Range-
SVHCTo Be Advised
Product Overview
The VER-26960 is a red Wrist Strap Set with 2m black coiled cord, 4mm plug and 4mm croc clip. It is designed to be used with a coiled cord (included with wrist straps) with a 1MR current limiting resistor meeting the EN 61340-5-1 personnel grounding requirements tested per ANSI/ESD S1.1.
- No metal to skin contact
- Widely adjustable, elasticated fabric band
- Conductive fibres on the inside
- 10mm Male snap stud
- Vermason logo moulded into the cap
Applications
Safety
Technical Specifications
Lead Length
-
Ground Terminals
Stud
Product Range
-
Ground Cord Colour
Red
End To Ground Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042