Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231195
Order Code936868
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground Terminals-
Product Range-
Product Overview
The 231195 is an Earth Bonding Point UK Plug with 1 x 10mm studs. Designed to provide a safe effective and easy to use earthing point in an ESD protected area (EPA). The plug fits into the mains supply socket, making a connection with the earth conductor only. In place of the live and neutral pins are moulded insulating plastic pins to allow positive location in the socket. Connectors on the front of the plug are available for connection via ground cords to the various elements of the EPA. Thus each element is held at a common potential.
- 1MΩ resistor
- If overstressed the resistor will open the circuit
- Permanently sealed plug
Applications
Safety
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
-
No. of Studs
1
Ground Terminals
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04