Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241015
Order Code175839
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial-
External Height - Metric83mm
External Width - Imperial-
External Width - Metric108mm
External Depth - Imperial-
External Depth - Metric13mm
Product Range-
SVHCTo Be Advised
Product Overview
- Provide good ESD and mechanical protection
- Made of conductive polypropylene
- Strong box moulded in one-piece
- Supplied with foam lining
Technical Specifications
ESD Storage Type
Box
External Height - Metric
83mm
External Width - Metric
108mm
External Depth - Metric
13mm
SVHC
To Be Advised
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04