Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242256
Order Code1971983
Technical Datasheet
Dispenser Type-
Length203mm
Product Range-
SVHCTo Be Advised
Product Overview
The 242256 is a 50mm ESD Taper Dispenser can be used with Wescorp and other brand antistatic tapes and standard 76mm core tapes. It can be grounded with ground cord (or through work surface) to be used in ESD protected area. The construction minimizes foreign objects debris, corrosion and other contamination when used in clean or sensitive areas. The extra weight allows for one-handed use and dispenser will not slide on most surfaces. The grounding jack is suitable for operator personnel grounding with wrist strap or other grounding requirements.
- Stainless steel construction
- Groundable housing and hardware
- Two separate spools turn independently
- Heavy weighted design
Applications
Industrial
Technical Specifications
Dispenser Type
-
Product Range
-
Length
203mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2