Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No249200
Order Code168373
Technical Datasheet
Grounder Type-
Grounder ColourYellow
Resistance-
Lead Length11.75"
Strap Material-
Fastening Type-
Product Range-
SVHCTo Be Advised
Product Overview
The VER-27059 is a yellow Disposable Heel Grounder intended to ground temporary visitors to ESD protected areas equipped with conductive floors. It is made of non-woven fibrous. It is not intended for more than 4-hour continuous use. Instructions for use are printed on the cover included with each bag.
- Black carbon conductor
- <0.1MR at 100V Electrical resistance (end-to-end)
Applications
Safety
Technical Specifications
Grounder Type
-
Resistance
-
Strap Material
-
Product Range
-
Grounder Colour
Yellow
Lead Length
11.75"
Fastening Type
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092