Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No249252
Order Code1971986
Technical Datasheet
Grounder TypeHeel
Grounder Colour-
Resistance1Mohm
Lead Length18"
Strap MaterialRubber
Fastening Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Strap Material
Rubber
Product Range
-
Grounder Colour
-
Lead Length
18"
Fastening Type
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04