Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No28503
Order Code2062039
Technical Datasheet
Lead Length1m
Ground Cord ColourYellow
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product Range-
SVHCTo Be Advised
Product Overview
The 28503 is a 1m Ground Connecting Cord with the body housing shall contain a 10mm female snap, with 1MΩ resistor, joined in series to the conductor with another 10mm female snap without resistor on the other end. The ground end of the cord is moulded with single nylon material (strain relief/body housing). The conductor is diameter is 2.5mm with 7tinsel wires and the insulation of the straight cord is insulated with polyurethane material. All metal parts shall show no evidence of corrosion and rust after 24 hours submersion to salt solution. Preferably made from stainless steel or brass alloy plated with nickel, antistatic nylon moulded ends and chips.
- Straight cord available in yellow colour, moulded ends and chips in PMS340 green colour
- 1MΩ ±20% EOS/ESD-S1 Current limiting resistance
Applications
Safety
Technical Specifications
Lead Length
1m
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Yellow
End To Ground Resistance
1Mohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329