Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-27100
Order Code179222
Technical Datasheet
Lead Length4m
Ground Cord ColourBlack
Ground Terminals-
End To Ground Resistance1Mohm
Product Range-
SVHCTo Be Advised
Product Overview
The VER-27100 is a Common Point Grounding System with 4mm banana socket for mat and wrist strap. It will ground a static dissipative work surface and the device will snap on to a 10mm press stud on the mat, whilst the other end of the cord is connected to earth facility.
- 1MR resistor
Applications
Safety
Technical Specifications
Lead Length
4m
Ground Terminals
-
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1