Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-2507F
Order Code1306039
Technical Datasheet
LED ColourOrange
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity7mcd
Forward Voltage1.9V
Viewing Angle-
Height6.2mm
Width6.2mm
Product Range-
Technical Specifications
LED Colour
Orange
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
1.9V
Height
6.2mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
7mcd
Viewing Angle
-
Width
6.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065