Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No595-2201-007F
Order Code1685258
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size2mm
Forward Current If20mA
Luminous Intensity8.5mcd
Forward Voltage2.2V
Viewing Angle-
Height3.58mm
Width2.5mm
Product Range-
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.2V
Height
3.58mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
8.5mcd
Viewing Angle
-
Width
2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006