Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoHV100001
Order Code1293265
Product RangeHV Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max100V
Output Current Min0A
Output Current Max1A
Power Rating100W
Supply Voltage Min103.5VAC
Supply Voltage Max242VAC
Manufacturer Warranty-
Product RangeHV Series
Plug TypeEU, UK
Alternatives for HV100001
1 Product Found
Product Overview
- Switch mode power supply
- Can operate in constant voltage or constant current mode
- Large LED displays for voltage and current
- Supplied with power lead and operating instructions
- Load regulation: CV: <lt/>(0.01% + 5mV) CC: <lt/>(0.2% + 5mA)
- Line regulation: CV: <lt/>(0.02% + 3mV) CC: <lt/>(0.5% + 3mA)
- Ripple & noise (main outputs): CV: <lt/>10mVrms CC: <lt/>60mArms
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
100W
Supply Voltage Max
242VAC
Product Range
HV Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
100V
Output Current Max
1A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4