Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoSM10010
Order Code1076815
Product RangeSM Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max100V
Output Current Min0A
Output Current Max10A
Power Rating1kW
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product RangeSM Series
Plug TypeEU, UK
Alternatives for SM10010
1 Product Found
Product Overview
The Digimess SM10010 is a general purpose switch mode power supply unit featuring high output currents and voltages. It can operate in either constant voltage or constant current modes and feature large red LED displays for ease of viewing. The switch mode design results in small and light weight units compared to their linear equivalents.
Applications
Test & Measurement, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1kW
Supply Voltage Max
240VAC
Product Range
SM Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
100V
Output Current Max
10A
Supply Voltage Min
110VAC
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7