Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part No2011-X
Order Code1861619
Product RangeDigital Microscope Dino-Lite Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDINO-LITE
Manufacturer Part No2011-X
Order Code1861619
Product RangeDigital Microscope Dino-Lite Series
Technical Datasheet
Magnification10x to 50x, 200x
For Use WithIndustrial Inspection, Quality Control, Lab Research
Working Distance-
Camera Type-
Product RangeDigital Microscope Dino-Lite Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for 2011-X
2 Products Found
Product Overview
The 2011-X is an USB Digital Microscope with rack, 640 x 480pixels resolution, 10x~50x, 200x (continuous magnification without switch lenses), adjustable magnification, built-in 8 white-light LED illumination (software switchable) and enabling to capture picture time-lapsed video in a click.
- Up to 30FPS Frame rating
- High speed USB image transmission (PC) Interface
- With DinoCapture software
Applications
Maintenance & Repair
Notes
Sold with professional rack AM35B.
Technical Specifications
Magnification
10x to 50x, 200x
Working Distance
-
Product Range
Digital Microscope Dino-Lite Series
For Use With
Industrial Inspection, Quality Control, Lab Research
Camera Type
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90119090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7