Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3CH200LE
Order Code3483207
Technical Datasheet
No. of Channels2Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max8ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
2Channels
Switch Type
Bus Switch
Logic Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
3.63V
SVHC
No SVHC (15-Jan-2018)
Output Current
-
On State Resistance Max
8ohm
IC Case / Package
TSSOP
Supply Voltage Min
2.97V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability