Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBRT20M80SP5-13
Order Code3518415RL
Product RangeTrench SBR Series
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBRT20M80SP5-13
Order Code3518415RL
Product RangeTrench SBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max660mV
Reverse Recovery Time-
Forward Surge Current350A
Operating Temperature Max150°C
Diode Case StylePowerDI 5
No. of Pins3Pins
Product RangeTrench SBR Series
QualificationAEC-Q101
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
AEC-Q101
Average Forward Current
20A
Forward Voltage Max
660mV
Forward Surge Current
350A
Diode Case Style
PowerDI 5
Product Range
Trench SBR Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability