Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No29523
Order Code202150
Technical Datasheet
External Height - Imperial4.33"
External Height - Metric110mm
External Diameter - Imperial0.83"
External Diameter - Metric21mm
External Width - Imperial-
External Width - Metric-
Handle Material-
Handle TypeNeedle File
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
External Height - Imperial
4.33"
External Diameter - Imperial
0.83"
External Width - Imperial
-
Handle Material
-
Product Range
-
External Height - Metric
110mm
External Diameter - Metric
21mm
External Width - Metric
-
Handle Type
Needle File
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 29523
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042