Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part No4486
Order Code2422672
Also Known AsGTIN UPC EAN: 8710364012978
Your Part Number
Technical Datasheet
26 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$19.725 |
Price for:Each
Minimum: 1
Multiple: 1
US$19.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDREMEL
Manufacturer Part No4486
Order Code2422672
Also Known AsGTIN UPC EAN: 8710364012978
Technical Datasheet
Accessory TypeKeyless Chuck
For Use WithDremel Multi-Tools
Product Range-
Plug Type-
Product Overview
The keyless chuck holds accessories without using a collet and eliminates having to use a wrench for quick and easy accessory changes. Ideal when the application requires numerous accessory changes. Accepts all accessory bits with 0.8mm - 3.2mm shanks.
- Provides quick and easy tool-free accessory changes
- Eliminate the collet and wrench when changing Dremel accessories
- Accepts all accessory bits with 0.8mm - 3.2mm shanks
- Can be used with the Flexible Shaft attachment (225) and Right Angle attachment (575)
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Keyless Chuck
Product Range
-
For Use With
Dremel Multi-Tools
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84661038
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
Weight (kg):.021772