Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No5000394020092
Order Code2345258
Product RangeDuracell Plus Power Alkaline
Also Known AsGTIN UPC EAN: 5000394020092
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394020092
Order Code2345258
Product RangeDuracell Plus Power Alkaline
Also Known AsGTIN UPC EAN: 5000394020092
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity4
External Width26.5mm
External Depth17.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeDuracell Plus Power Alkaline
Product Overview
Duracell PLUS POWER provides long lasting dependable power across a wide range of everyday appliances.
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Improved performance, longer lasting
- Non-rechargeable and mercury free
- Guaranteed against leakage
Contents
Batteries only
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
Pack Quantity
4
External Depth
17.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
Duracell Plus Power Alkaline
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
External Width
26.5mm
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19