Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoACCU D2
Order Code4140291
Also Known AsDC1300
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoACCU D2
Order Code4140291
Also Known AsDC1300
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.2Ah
External Diameter34.2mm
Battery Size CodeD
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeD
Weight71g
Battery IEC CodeHR20
Battery NEDA Code1.2H4
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for ACCU D2
1 Product Found
Product Overview
The ACCU D2 is a cylindrical Rechargeable Battery with nickel metal hydride technology. It has raised positive and flat negative terminals.
- Pressure released resettable vent safety
- -20 to 50°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.2Ah
Battery Size Code
D
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
HR20
Battery Compliance
-
SVHC
No SVHC (17-Dec-2014)
Battery Technology
Nickel Metal Hydride
External Diameter
34.2mm
External Height
61.5mm
Pack Quantity
2
Weight
71g
Battery NEDA Code
1.2H4
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
UN Hazard Code:3496