Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoDL1/3N
Order Code300469
Also Known AsDL1/3N, CR1/3N
Technical Datasheet
13 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$7.102 |
10+ | US$6.901 |
50+ | US$6.539 |
100+ | US$6.311 |
Price for:Each
Minimum: 1
Multiple: 1
US$7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL1/3N
Order Code300469
Also Known AsDL1/3N, CR1/3N
Technical Datasheet
Battery Voltage3V
Battery Size Code1/3N
Battery TechnologyLithium Manganese Dioxide
External Diameter11.6mm
Battery Capacity160mAh
Battery TerminalsPressure Contact
External Height10.8mm
Pack Quantity1
Battery Type / Size1/3N
Weight10g
Battery IEC CodeCR11108
Battery NEDA Code5008LC
Battery Compliance-
Product Range-
Product Overview
The DL1/3N from Duracell is a non rechargeable lithium manganese dioxide battery with raised negative and flat positive terminals.
- IEC code of battery is CR11108
- NEDA code of battery is 5008LC
- Available in 1/3N standard size
- Nominal battery voltage of 3V
- Nominal capacity of 160mAh
- Minimum life of 62Hrs on 1Kohm to 1.4V
- Battery weight is 10g
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
160mAh
External Height
10.8mm
Battery Type / Size
1/3N
Battery IEC Code
CR11108
Battery Compliance
-
Battery Size Code
1/3N
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
10g
Battery NEDA Code
5008LC
Product Range
-
Technical Docs (3)
Alternatives for DL1/3N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090