Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoDL245
Order Code207512
Also Known AsCR245, 2CR5
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL245
Order Code207512
Also Known AsCR245, 2CR5
Technical Datasheet
Battery Voltage6.2V
Battery Size Code2CR5
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.4Ah
Battery TerminalsFlat Recessed
External Height45mm
Pack Quantity1
External Width34mm
Battery Type / Size2CR5
External Depth17mm
Weight31g
Battery IEC Code2CR5
Battery NEDA Code5032LC
Battery Compliance-
Product Range-
Alternatives for DL245
1 Product Found
Product Overview
The DL245 is a 2CR5 6.2V/1.4Ah Non-rechargeable Battery features a lithium manganese dioxide technology with single cell, flat recessed terminals. High performance ultra formula. CR-V3 battery provides the most powerful solution for digital cameras-interchangeable with AA type batteries. Suitable for high drain photographic equipment, instruments and memory back-up.
- 10-year Shelf life
- 1400mAh at 200Ω to 4V Rated capacity
- -30 to 60°C Operating temperature range
Applications
Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
Battery Voltage
6.2V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Flat Recessed
Pack Quantity
1
Battery Type / Size
2CR5
Weight
31g
Battery NEDA Code
5032LC
Product Range
-
Battery Size Code
2CR5
Battery Capacity
1.4Ah
External Height
45mm
External Width
34mm
External Depth
17mm
Battery IEC Code
2CR5
Battery Compliance
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
UN Hazard Code:3090