Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoPX28L
Order Code300482
Also Known AsPX28L, 2CR1/3N
Technical Datasheet
14 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$12.087 |
10+ | US$11.658 |
50+ | US$11.015 |
100+ | US$10.666 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoPX28L
Order Code300482
Also Known AsPX28L, 2CR1/3N
Technical Datasheet
Battery Voltage6.2V
Battery Size Code4SR44
Battery TechnologyLithium Manganese Dioxide
External Diameter13mm
Battery Capacity150mAh
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size4SR44
Weight9.4g
Battery IEC Code2CR11108
Battery NEDA Code1406LC
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020)
Product Overview
The PX28L from Duracell is a non rechargeable lithium manganese dioxide battery with raised positive and negative terminals.
- IEC code of battery is 2CR11108
- NEDA code of battery is 1406LC
- Available in 4SR44 standard size
- Nominal battery voltage of 6.2V
- Rated capacity of 150mAh on 2.2Kohm to 4V
- Minimum life of 26Hrs on 1Kohm to 4V
- Battery weight is 9.4g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
6.2V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
150mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
4SR44
Battery IEC Code
2CR11108
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020)
Battery Size Code
4SR44
External Diameter
13mm
External Height
25.2mm
Pack Quantity
1
Weight
9.4g
Battery NEDA Code
1406LC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3090