Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No164004007
Order Code891472
Product RangeDuratool Nylon Screw Insulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No164004007
Order Code891472
Product RangeDuratool Nylon Screw Insulators
Technical Datasheet
Overall Length8.5mm
Outer Diameter6mm
Inner Diameter4.1mm
Product RangeDuratool Nylon Screw Insulators
Product Overview
The 164 series insulators from All Thread are nylon 6.6 machine screw insulators. These insulators isolate metal screws.
- Resist corrosion and used for light load bearings
- Thread size M4 and selectable length based on ordering
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
8.5mm
Inner Diameter
4.1mm
Outer Diameter
6mm
Product Range
Duratool Nylon Screw Insulators
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01