Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No164006006
Order Code891551
Product RangeDuratool Nylon Screw Insulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No164006006
Order Code891551
Product RangeDuratool Nylon Screw Insulators
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length6mm
Outer Diameter8mm
Inner Diameter6.1mm
Spacer TypeRound
Product RangeDuratool Nylon Screw Insulators
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 164 series insulators from All Thread are nylon 6.6 machine screw insulators. These insulators isolate metal screws.
- Resist corrosion and used for light load bearings
- Thread size M6 and selectable length based on ordering
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
8mm
Spacer Type
Round
SVHC
No SVHC (16-Jul-2019)
Overall Length
6mm
Inner Diameter
6.1mm
Product Range
Duratool Nylon Screw Insulators
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016