Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No79-050-100
Order Code1716016
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length132mm
External Diameter12mm
Product Range-
Alternatives for 79-050-100
1 Product Found
Product Overview
This hand-held SMD vacuum pick up tool is ideal for picking up electronic components. It has comfortable grip and smooth operation. Lightweight, portable and suitable for the picking and placing small components weight up to 50 grams.
- Hand held vacuum pick up tool set for handling and placement of SMD components
- Supplied complete in a fitted plastic case
- Lightweight vacuum handle
- Easy operated side plunger for vacuum operation
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics Design, Hobby & Education, Manufacturing
Contents
Handle, 3 straight heads with rubber suction pads, 3 angled heads with rubber suction pads.
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
12mm
Length
132mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11