Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No974-0010
Order Code1894940
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter10mm
Length28mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 974-0010 is a Radius Rectangular Cutter with rounded corners. A complete easy to use system enabling a wide variety of hole configurations to be punched by hand. Heat treated steel punches and dies manufactured to close tolerances will punch burr free holes up to 2mm thick in steel and 3mm thick in aluminium. It is suitable for sheet steel, stainless, non-ferrous metal and plastics. It is also ideal for switchgear manufacturers, electricians, plumbers and handi-crafters. All manuform hole cutter can be used with the manuform hydraulic kit 940-0000. Punches and dies are made from case hardened steel to give reduce wear and give long life.
- Friction reducing thrust bearings make hole punching effortless
- Reducing force required by approximately 65%
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
28mm
SVHC
No SVHC (15-Jun-2015)
Shaft Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31