Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No975-0020
Order Code1894976
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter8mm
Length83.5mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 975-0020 is a front mount Hole Cutter designed to punch burr-free holes in up to 1.6mm thick mild steel and up to 2mm thick aluminium. The D connector hole cutter in industry standard sizes, to be used by hand. The punch and die are case hardened and tempered. All items are finished chemically blacked and are machined to close tolerances.
- Mild steel screw, guide plate, drilling jig, thrust race washer, special nut, die 1 and die 2
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
83.5mm
SVHC
No SVHC (15-Jun-2015)
Shaft Diameter
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35