Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00224
Order Code1712146
Also Known AsGTIN UPC EAN: 5051259002838
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00224
Order Code1712146
Also Known AsGTIN UPC EAN: 5051259002838
Technical Datasheet
Riveter TypeHand
Rivet Dia-
No. of Noses4
Product Range-
Product Overview
A heavy duty hand riveter supplied complete with a selection of rivets to fit the four interchangeable tips. The riveter can be operated with one hand using the automatic gripping action
- Spanner is included to interchange the heads which screw into the handle when not in use
- Length: 240mm
- Supplied with four different sizes:
- 20 x 2.4 x 6mm
- 20 x 3.2 x 6mm
- 20 x 4 x 6mm
- 20 x 4.8 x 8mm
Technical Specifications
Riveter Type
Hand
No. of Noses
4
Rivet Dia
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.593