Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00382
Order Code1664779
Product RangeDuratool - Sack Trucks
Also Known AsGTIN UPC EAN: 5051259003941
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00382
Order Code1664779
Product RangeDuratool - Sack Trucks
Also Known AsGTIN UPC EAN: 5051259003941
Technical Datasheet
Carrying Capacity200kg
External Height1200mm
External Width560mm
Length670mm
Product RangeDuratool - Sack Trucks
Alternatives for D00382
1 Product Found
Product Overview
- Robust sack truck, ideal for use in warehouses, offices and the home
- Additional extended toe plate allows easy transportation of bigger items
- Toe plate folds away for easy storage
- Steel construction
- Wheel guards also provide extra stability for wider loads
- Pneumatic treaded wheels for extra traction
- Toe plate width 385mm
- Toe plate - folded 300mm
- Folded toe plate length 400mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Capacity
200kg
External Width
560mm
Product Range
Duratool - Sack Trucks
External Height
1200mm
Length
670mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.6