Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00383
Order Code1447586
Product RangeDuratool - Sack Trucks
Also Known AsGTIN UPC EAN: 5051259003958
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00383
Order Code1447586
Product RangeDuratool - Sack Trucks
Also Known AsGTIN UPC EAN: 5051259003958
Technical Datasheet
Truck TypeSack
Carrying Capacity200kg
External Height460mm
External Width550mm
Length1310mm
Product RangeDuratool - Sack Trucks
Alternatives for D00383
1 Product Found
Product Overview
- General purpose hand truck
- P-Style handle allows for the truck to be laid flat for loading
- Rounded back support for carrying
- Welded joints for greater strength
- Pneumatic wheels increase the stability
- Single handed manoeuvring
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Truck Type
Sack
External Height
460mm
Length
1310mm
Carrying Capacity
200kg
External Width
550mm
Product Range
Duratool - Sack Trucks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5