Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00410
Order Code1447375
Product RangeDuratool - Tool Boxes
Technical Datasheet
5 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$17.259 |
2+ | US$16.375 |
4+ | US$15.933 |
Price for:Each
Minimum: 1
Multiple: 1
US$17.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00410
Order Code1447375
Product RangeDuratool - Tool Boxes
Technical Datasheet
Carrying Case MaterialPlastic
External Height255mm
External Width560mm
External Depth260mm
Product RangeDuratool - Tool Boxes
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Padlock lugs
- Soft grip handle
- Internal tote
- Dimensions (HxWxD): 255mm x 560mm x 260mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Plastic
External Width
560mm
Product Range
Duratool - Tool Boxes
External Height
255mm
External Depth
260mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72365