Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01003
Order Code1696515
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Cut TypeFull Flush
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for D01003
1 Product Found
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (12-Jan-2017)
Overall Length
125mm
Cutting Capacity Max
1.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096